379-032-521-103

Heilind Number:EDA379-032-521-103
Manufacturer:EDAC
Manufacturer Number:379-032-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-032-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-032-521-103

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and efficient operation. With a single row layout and 32 positions, it offers ample connectivity for your electronic devices. The copper alloy contact material guarantees optimal conductivity, while the .15-inch pitch and .2-inch row spacing make for easy and secure installation. Engineered for precision, this connector is suitable for a wide range of applications, from industrial machinery to consumer electronics. With a current rating of 3A and an operating temperature range of -40 to 105°C, it's built to perform in even the most demanding environments. Trust in the quality and performance of our Card Edge Connector for seamless board-to-board connections.