379-032-521-104

Heilind Number:EDA379-032-521-104
Manufacturer:EDAC
Manufacturer Number:379-032-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-032-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-032-521-104

Detailed Description

Introducing our Card Edge Connector, meticulously engineered for seamless PCB connectivity in a variety of electronic applications. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in harsh environments. With a single row design and a total of 32 positions, it offers ample connectivity options for your PCB layout. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission and conductivity. Designed for easy installation, this connector boasts a pitch of .15 inches and a row spacing of .2 inches, perfect for seamless integration into your PCB assembly. Its straight mount orientation provides versatility in positioning, while its wide operating temperature range of -40 to 105 °C ensures stable performance in diverse operating conditions. Trust in our Card Edge Connector to deliver superior connectivity solutions for your electronic devices.