379-032-521-107

Heilind Number:EDA379-032-521-107
Manufacturer:EDAC
Manufacturer Number:379-032-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-032-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-032-521-107

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 32 positions, it offers ample connectivity options for your applications. The contact material, Copper Alloy, guarantees reliable and efficient power transmission with a maximum amperage of 3 A. Its .15-inch pitch and .2-inch row spacing allow for precise and secure connections on your board. Whether you need straight mounting orientation or operating in extreme temperatures ranging from -40 to 105 °C, this connector delivers uncompromising quality and performance. Upgrade your PCB setups with confidence with our Card Edge Connector.