379-032-521-108

Heilind Number:EDA379-032-521-108
Manufacturer:EDAC
Manufacturer Number:379-032-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-032-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-032-521-108

Detailed Description

Introducing our 379-032-521-108 Card Edge Connector, a vital component for seamless board-to-board PCB connectivity. Through its sleek black design, this connector not only adds a touch of sophistication to your setup but also ensures reliable performance. Crafted with the highest quality UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees durability and conductivity. With 32 positions in a single row and a pitch of .15 inches, it offers ample connectivity options while maintaining efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Trust in its straight mount orientation for easy installation and rest assured of its 3A amperage rating for safe power transmission. Elevate your PCB assembly with the 379-032-521-108, a true epitome of performance and reliability in the world of connectors.