379-032-521-201

Heilind Number:EDA379-032-521-201
Manufacturer:EDAC
Manufacturer Number:379-032-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-032-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-032-521-201

Detailed Description

Introducing our Card Edge Connector, designed for seamless and reliable connection in electronic devices. With a sleek black exterior, this connector not only offers a visually appealing finish but also boasts high performance capabilities. Operating at an amperage of 3A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .15 inches and row spacing of .2 inches, it allows for precise and secure connections. With 32 positions available, this connector offers ample versatility for your PCB integration needs. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures reliability in various environments. Ideal for board to board connections, this Card Edge Connector is a must-have for any electronic project.