379-032-521-202

Heilind Number:EDA379-032-521-202
Manufacturer:EDAC
Manufacturer Number:379-032-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-032-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-032-521-202

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of precision-engineered copper alloy contacts, each with a pitch of .15 inches and a row spacing of .2 inches, it offers seamless, reliable connections. Boasting 32 positions, this connector is perfect for a wide range of PCB applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and adaptable to various environments. Trust in the quality and performance of our Card Edge Connector to meet your connectivity needs effortlessly.