379-032-521-204

Heilind Number:EDA379-032-521-204
Manufacturer:EDAC
Manufacturer Number:379-032-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-032-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-032-521-204

Detailed Description

Introducing our high-performance Card Edge Connector, designed to meet the demanding connectivity needs of modern electronic devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector is not only durable but also fire-resistant for added safety. Featuring two rows of 32 copper alloy contacts, it offers reliable power transmission at a rating of 3 A. The precise pitch of .15 inches and row spacing of .2 inches ensure seamless PCB integration, while the straight mount orientation simplifies assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in various industrial and commercial applications. Trust in its superior quality and performance to elevate your connectivity solutions.