379-032-521-207

Heilind Number:EDA379-032-521-207
Manufacturer:EDAC
Manufacturer Number:379-032-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-032-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-032-521-207

Detailed Description

Introducing our high-performance Card Edge Connector, the perfect solution for seamless board-to-board connections in your electronic applications. Crafted with precision and durability in mind, this connector features a sleek black design that not only adds a touch of sophistication to your setup but also ensures reliable performance. With a 3A amperage rating and robust UL 94V-0 Thermoplastic Polyester housing material, you can trust in its ability to handle power and signal transmission with ease. Designed for efficiency, this connector boasts two rows of copper alloy contacts, offering a total of 32 positions for seamless connectivity. The .15-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments and applications. Whether you're working on a commercial project or a personal DIY endeavor, our Card Edge Connector is a must-have component for achieving optimal performance and connectivity. Explore the possibilities and elevate your electronic designs with this versatile and reliable connector.