379-032-521-208

Heilind Number:EDA379-032-521-208
Manufacturer:EDAC
Manufacturer Number:379-032-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-032-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-032-521-208

Detailed Description

Introducing our 379-032-521-208 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. This sleek black connector, with its UL 94V-0 Thermoplastic Polyester housing, is not only durable but also compliant with industry safety standards. With two rows of copper alloy contacts offering a total of 32 positions, this connector ensures seamless and stable connections for your electronic devices. The .15-inch pitch and .2-inch row spacing allow for efficient PCB mounting, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in the quality and performance of our Card Edge Connector to meet your connectivity requirements with precision and reliability. Elevate your electronic designs with this essential component.