379-032-523-101

Heilind Number:EDA379-032-523-101
Manufacturer:EDAC
Manufacturer Number:379-032-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-032-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-032-523-101

Detailed Description

Introducing our Card Edge Connector, the essential component for secure and efficient board-to-board PCB connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable performance, even in demanding environments. With a single row design and a pitch of .15 inches, it offers precise alignment for seamless connectivity. Boasting 32 positions and a 3A amperage rating, it accommodates high-density applications with ease. The straight mount orientation and durable construction make it suitable for use in a wide range of industries. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality. Trust in its superior quality and performance for your next project.