379-032-523-103

Heilind Number:EDA379-032-523-103
Manufacturer:EDAC
Manufacturer Number:379-032-523-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-032-523-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-032-523-103

Detailed Description

Introducing our Card Edge Connector, designed for seamless PCB connectivity in a variety of electronic applications. In sleek black, this connector not only enhances the visual appeal of your devices but also ensures reliable performance. With a high amperage rating of 3 A, it can handle power-intensive tasks with ease. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row design with 32 positions, it offers ample connectivity options. The copper alloy contact material ensures efficient signal transmission. With a pitch of .15 in and row spacing of .2 in, precise and secure connections are guaranteed. Whether for industrial or consumer electronics, this connector is a versatile and essential component. Operating smoothly in a wide temperature range from -40 to 105 °C, it is built to withstand harsh environments. Trust in our Card Edge Connector for seamless and robust PCB connections in your projects.