379-032-523-104

Heilind Number:EDA379-032-523-104
Manufacturer:EDAC
Manufacturer Number:379-032-523-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-032-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-032-523-104

Detailed Description

Introducing our 379-032-523-104 Card Edge Connector, a sleek and reliable solution for seamlessly connecting circuit boards. Designed with precision and performance in mind, this connector boasts a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout, it offers 32 positions for efficient connectivity. Crafted with copper alloy contacts, it guarantees optimal conductivity. The .15-inch pitch and .2-inch row spacing allow for seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Whether you're a professional in the electronics industry or a DIY enthusiast, this Card Edge Connector is a must-have for your projects. Elevate your connectivity game with this essential component.