379-032-523-107

Heilind Number:EDA379-032-523-107
Manufacturer:EDAC
Manufacturer Number:379-032-523-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-032-523-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-032-523-107

Detailed Description

Introducing our high-performance Card Edge Connector, designed to meet the demands of advanced PCB connectivity. Crafted with precision engineering, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in the harshest environments. The sleek black finish adds a touch of sophistication to any electronic assembly. With a low-amperage rating of 3A, it is perfect for a wide range of applications. The one-row design with 32 positions allows for seamless board-to-board connections, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .15 inches and row spacing of .2 inches, it offers precise alignment for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for industrial and commercial projects. Trust in its straight mount orientation for easy installation and secure connections. Elevate your PCB design with our Card Edge Connector, the ultimate solution for seamless connectivity.