379-032-523-108

Heilind Number:EDA379-032-523-108
Manufacturer:EDAC
Manufacturer Number:379-032-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-032-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-032-523-108

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector ( 379-032-523-108). Designed for seamless integration onto printed circuit boards, this black connector boasts a sleek and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any environment. With a high amperage rating of 3 A and copper alloy contacts, it offers efficient power transmission. Featuring a single row design with 32 positions and a pitch of .15 inches, it allows for precise and secure connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this top-quality connector for optimal board-to-board connectivity in your projects.