379-032-523-202

Heilind Number:EDA379-032-523-202
Manufacturer:EDAC
Manufacturer Number:379-032-523-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-032-523-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-032-523-202

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in a wide range of electronic applications. This sleek and durable connector, with a striking black finish, features UL 94V-0 Thermoplastic Polyester housing for exceptional safety and reliability. With a dual-row design and 32 positions, it offers ample connectivity options for your projects. The contact material, made of Copper Alloy, ensures optimal signal transmission and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environments. Its straight mount orientation, along with a pitch of .15 inches and row spacing of .2 inches, allows for easy and efficient installation. Trust in the quality and performance of our Card Edge Connector for all your PCB connectivity needs.