379-032-523-203

Heilind Number:EDA379-032-523-203
Manufacturer:EDAC
Manufacturer Number:379-032-523-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-032-523-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-032-523-203

Detailed Description

Introducing our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance in even the most demanding environments. With two rows of copper alloy contacts offering 32 positions in total, this connector provides ample connectivity for your electronic devices. The .15 inch pitch and .2 inch row spacing allow for efficient and reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a must-have for engineers and technicians working on PCB assemblies. Trust in the quality and reliability of our Card Edge Connector to keep your electronic devices running smoothly.