379-032-523-207

Heilind Number:EDA379-032-523-207
Manufacturer:EDAC
Manufacturer Number:379-032-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-032-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-032-523-207

Detailed Description

Elevate your PCB connectivity with our 379-032-523-207 Card Edge Connector. Designed for optimal performance, this essential component features two rows of 32 positions, ensuring seamless and secure board-to-board connections. Crafted with precision from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector guarantees reliable conductivity in any application. With a compact pitch of .15 inches and row spacing of .2 inches, it offers efficient signal transmission while saving valuable space on your PCB. Its sleek black design adds a touch of sophistication to your electronic assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for even the most demanding environments. Trust in our product to deliver unparalleled performance and durability, meeting your connectivity needs with ease.