379-032-524-102

Heilind Number:EDA379-032-524-102
Manufacturer:EDAC
Manufacturer Number:379-032-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-032-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-032-524-102

Detailed Description

Introducing our high-performance Card Edge Connector, perfect for seamless board-to-board PCB connections in a variety of electronic applications. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. The copper alloy contact material guarantees efficient power transfer, with a 3A amperage rating suitable for medium-powered devices. With 32 positions in a single row and a tight pitch of .15 inches, it offers ample connectivity in a compact space. Designed for easy integration, this connector boasts a straight mount orientation and can operate flawlessly in temperatures ranging from -40 to 105°C. Trust in our Card Edge Connector for optimal performance and longevity in your electronic systems.