379-032-524-103

Heilind Number:EDA379-032-524-103
Manufacturer:EDAC
Manufacturer Number:379-032-524-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-032-524-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-032-524-103

Detailed Description

Introducing our 379-032-524-103 Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for optimal performance, this connector boasts a sleek black finish and is constructed with durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in even the most demanding environments. With a contact material of Copper Alloy, it guarantees efficient conductivity. Featuring a single row design with 32 positions and a pitch of .15 inches, it allows for precise and secure connections. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various industrial applications. Trust in the quality and efficiency of this connector for seamless and reliable PCB connectivity.