379-032-524-104

Heilind Number:EDA379-032-524-104
Manufacturer:EDAC
Manufacturer Number:379-032-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-032-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-032-524-104

Detailed Description

Upgrade your PCB connectivity with our 379-032-524-104 Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 32 positions, allowing for seamless board-to-board connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable conductivity with an amperage rating of 3A. The .15-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial applications. Elevate your PCB design with this essential component, available now in our comprehensive range of Connectors under the Products category.