379-032-524-201

Heilind Number:EDA379-032-524-201
Manufacturer:EDAC
Manufacturer Number:379-032-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-032-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-032-524-201

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed for seamless integration in your PCB assembly projects. Crafted with precision and durability in mind, this connector boasts a sleek black color and is meticulously engineered to deliver optimal performance. With a robust amperage rating of 3A, it ensures reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees exceptional fire resistance and safety compliance. Featuring two rows of copper alloy contacts with a pitch of .15 inches and row spacing of .2 inches, it offers smooth and efficient connectivity for up to 32 positions. Whether you require straight or right-angle mounting, this connector accommodates your needs with ease. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse environments and applications. Trust in the quality and reliability of our Card Edge Connector for seamless board-to-board connections in your PCB designs.