379-032-524-202

Heilind Number:EDA379-032-524-202
Manufacturer:EDAC
Manufacturer Number:379-032-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-032-524-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-032-524-202

Detailed Description

Introducing our Card Edge Connector, a sleek and reliable component designed for seamless board-to-board PCB connections. Featuring a durable black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both safety and performance in any application. With two rows of high-quality copper alloy contacts, each with a pitch of .15 inches, it offers a total of 32 positions for efficient and secure connectivity. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Rated for an operating temperature range of -40 to 105 °C, this connector is built to withstand even the harshest environments. Trust in its 3A amperage rating and superior craftsmanship for all your PCB interconnect needs.