379-032-524-203

Heilind Number:EDA379-032-524-203
Manufacturer:EDAC
Manufacturer Number:379-032-524-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-032-524-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-032-524-203

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board connections in electronic devices. This sleek, black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring both safety and longevity. With two rows of precision-engineered Copper Alloy contacts, this connector delivers optimal conductivity and signal integrity. The 32-position design, with a pitch of .15 inches and row spacing of .2 inches, offers versatility for various PCB layouts. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees performance in any environment. Trust in the superior quality and functionality of this essential component for your electronic assemblies.