379-032-524-204

Heilind Number:EDA379-032-524-204
Manufacturer:EDAC
Manufacturer Number:379-032-524-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-032-524-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-032-524-204

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connections in a variety of electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance under demanding conditions. With two rows of contact points made from Copper Alloy, it guarantees efficient power transmission at an amperage of 3 A. The 32 positions, with a pitch of .15 inches and row spacing of .2 inches, provide ample connectivity options for your PCB assembly needs. Engineered for precision, this connector offers straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for use in a wide range of environments. Trust in the quality and durability of our Card Edge Connector for seamless and secure connections in your electronic devices.