379-032-540-101

Heilind Number:EDA379-032-540-101
Manufacturer:EDAC
Manufacturer Number:379-032-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-032-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-032-540-101

Detailed Description

Upgrade your PCB connections with our 379-032-540-101 Card Edge Connector. Designed for optimal performance, this sleek black connector features a single row configuration with 32 positions, perfect for precision applications. Made with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable conductivity and longevity. With a pitch of .15 inches and row spacing of .2 inches, it offers seamless integration into your PCB layout. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees stable performance in any environment. Trust in this connector to deliver exceptional connectivity for your electronics projects.