379-032-540-103

Heilind Number:EDA379-032-540-103
Manufacturer:EDAC
Manufacturer Number:379-032-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-032-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-032-540-103

Detailed Description

Introducing our 379-032-540-103 Card Edge Connector, a sleek and durable solution for your PCB connectivity needs. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector not only delivers on aesthetics but also on performance. With a single row design and 32 positions, it offers ample connectivity options for your devices. The copper alloy contact material ensures reliable signal transmission, while the .15 inch pitch and .2 inch row spacing provide efficient board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand even the harshest environments. Whether you're a DIY enthusiast or a professional in the field, this Card Edge Connector is a must-have in your toolkit. Upgrade your connectivity game with this essential component from our diverse range of PCB connectors.