379-032-540-104

Heilind Number:EDA379-032-540-104
Manufacturer:EDAC
Manufacturer Number:379-032-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-032-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-032-540-104

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector ( 379-032-540-104). Designed for optimal conductivity and durability, this connector features 32 positions in a single row, allowing for seamless board-to-board connections. The black UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in harsh environments, while the Copper Alloy contacts guarantee a stable power supply, with an amperage rating of 3A. With a pitch of .15 inches and row spacing of .2 inches, this connector offers precise and secure mounting. Its straight mount orientation simplifies installation, making it ideal for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Upgrade your PCB connections today with our Card Edge Connector.