379-032-540-107

Heilind Number:EDA379-032-540-107
Manufacturer:EDAC
Manufacturer Number:379-032-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-032-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-032-540-107

Detailed Description

Introducing our cutting-edge Card Edge Connector, combining sleek design with high performance. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector is not only visually striking but also built to last. With a contact material of Copper Alloy, it ensures reliable conductivity for all your electronic devices. Featuring a single row with 32 positions and a pitch of .15 inches, it offers seamless connectivity on your PCB. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees functionality in any environment. Trust in this connector for efficient and secure board-to-board connections in your electronics projects.