379-032-540-201

Heilind Number:EDA379-032-540-201
Manufacturer:EDAC
Manufacturer Number:379-032-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-032-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-032-540-201

Detailed Description

Introducing our Card Edge Connector, designed for high-performance connectivity in electronic devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only looks sleek but also ensures durability and safety. Featuring two rows of copper alloy contacts, it provides reliable power transmission with an amperage rating of 3A. The .15 inch pitch and .2 inch row spacing allow for efficient PCB connections, while the 32 available positions offer ample versatility for various applications. With a straight mount orientation, installation is a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding environments. Trust in our product to deliver optimal performance and seamless connectivity in your electronic designs.