379-032-540-202

Heilind Number:EDA379-032-540-202
Manufacturer:EDAC
Manufacturer Number:379-032-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-032-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-032-540-202

Detailed Description

Introducing our high-performance Card Edge Connector, the 379-032-540-202, designed for seamless board-to-board connectivity in electronic systems. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With two rows of precision-made Copper Alloy contacts, it offers reliable signal transmission for up to 32 positions, making it ideal for complex circuitry applications. The narrow .15-inch pitch and .2-inch row spacing allow for efficient PCB layout, while the straight mount orientation simplifies assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for use in various environments. Trust in its 3A amperage rating and robust construction for secure and efficient connections in your electronic designs. Explore the full range of our cutting-edge PCB connectors in the Card Edge category.