379-032-540-204

Heilind Number:EDA379-032-540-204
Manufacturer:EDAC
Manufacturer Number:379-032-540-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-032-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-032-540-204

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for maximum durability and reliable power transmission, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance with industry standards. With two rows of 32 positions each, it offers ample connectivity for your circuit boards. The contact material, Copper Alloy, guarantees efficient signal transfer, while the .15-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for easy installation. Elevate your connectivity game with this essential component from our extensive line of PCB connectors.