379-032-540-207

Heilind Number:EDA379-032-540-207
Manufacturer:EDAC
Manufacturer Number:379-032-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-032-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-032-540-207

Detailed Description

Introducing our Card Edge Connector, the pinnacle of reliable connectivity for your PCB applications. Crafted with precision and durability in mind, this connector features a sleek black design that not only enhances the aesthetics of your setup but also ensures seamless integration. With a high amperage rating of 3 A, it guarantees optimal power transmission without compromising on safety. The housing is constructed from UL 94V-0 Thermoplastic Polyester, offering superior flame resistance and peace of mind in even the most demanding environments. Boasting two rows of contacts made from Copper Alloy, this connector provides exceptional conductivity and longevity. A pitch of .15 inches and row spacing of .2 inches accommodate precise PCB layouts, while the 32 positions allow for versatile connectivity options. Designed for straight mount orientation, installation is quick and effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in our Card Edge Connector to deliver unmatched performance and reliability, every time.