379-032-541-101

Heilind Number:EDA379-032-541-101
Manufacturer:EDAC
Manufacturer Number:379-032-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-032-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-032-541-101

Detailed Description

Elevate your PCB connectivity with our sleek and reliable Card Edge Connector. Crafted with precision and durability in mind, this essential component boasts a pitch of .15 inches and a row spacing of .2 inches, providing seamless integration for your electronic devices. With a single row design and 32 positions, it offers ample connectivity options for your circuit boards. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures optimal safety and performance, even in the most demanding environments. Featuring copper alloy contacts, it guarantees efficient power transmission with an amperage rating of 3A. Whether you're a seasoned engineer or a DIY enthusiast, this connector, with a straight mount orientation, is easy to install and promises long-lasting functionality. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for a wide range of applications in the electronics industry. Upgrade your connectivity game with our Card Edge Connector and experience superior performance like never before.