379-032-541-103

Heilind Number:EDA379-032-541-103
Manufacturer:EDAC
Manufacturer Number:379-032-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-032-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-032-541-103

Detailed Description

Experience seamless and reliable connectivity with our Card Edge Connector, designed for high-performance applications. This sleek and durable connector features a pitch of .15 inches and a row spacing of .2 inches, allowing for precise and efficient PCB-to-PCB connections. With 32 positions in a single row, it offers ample connectivity options while ensuring a streamlined and space-saving design. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees superior durability and conductivity. The connector is rated for an amperage of 3A and can withstand operating temperatures ranging from -40 to 105°C, making it suitable for a wide range of environments. Whether used in industrial machinery, telecommunications equipment, or consumer electronics, this Card Edge Connector delivers uncompromising performance. Trust in its straight mount orientation for easy installation and maintenance, and experience seamless connectivity like never before. Elevate your PCB assembly with this essential component, available now in sleek black.