379-032-541-107

Heilind Number:EDA379-032-541-107
Manufacturer:EDAC
Manufacturer Number:379-032-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-032-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-032-541-107

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for precision and durability, this connector features 32 positions with a single row layout, perfect for seamless board-to-board connections. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, not only provides a professional look but also guarantees safety and reliability. With a pitch of .15 inches and row spacing of .2 inches, this connector ensures optimal signal integrity. Crafted with copper alloy contacts, it offers excellent conductivity and longevity, even in harsh environments. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in our Card Edge Connector to deliver superior performance and connectivity for your electronic devices.