379-032-541-108

Heilind Number:EDA379-032-541-108
Manufacturer:EDAC
Manufacturer Number:379-032-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-032-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-032-541-108

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees both functionality and style. With a contact material made of Copper Alloy, it ensures optimal conductivity for your electronic devices. Featuring a single row layout with 32 positions and a tight pitch of .15 inches, it offers efficient data transmission in compact spaces. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in the quality and performance of our Card Edge Connector for your next PCB project.