379-032-541-201

Heilind Number:EDA379-032-541-201
Manufacturer:EDAC
Manufacturer Number:379-032-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-032-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-032-541-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek and durable black housing crafted from UL 94V-0 Thermoplastic Polyester. Designed for optimal performance, this connector boasts a double-row configuration with 32 positions, ensuring secure and reliable connections. Each contact is made of high-quality Copper Alloy, guaranteeing efficient power transmission with an amperage rating of 3 A. The precise pitch of .15 inches and row spacing of .2 inches facilitate seamless integration into your circuit board setup. With a straight mount orientation and wide operating temperature range of -40 to 105 °C, this connector offers versatility and reliability in various applications. Upgrade your connectivity solutions with this essential component in the Board To Board PCB Connectors category.