379-032-541-202

Heilind Number:EDA379-032-541-202
Manufacturer:EDAC
Manufacturer Number:379-032-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-032-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-032-541-202

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless PCB connectivity. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any application. With two rows of precision-machined copper alloy contacts, each positioned at a pitch of .15 inches and a spacing of .2 inches, it allows for efficient data transmission with minimal signal loss. Boasting 32 positions, this connector offers ample connectivity options for your PCB needs. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees stable performance even in harsh environments. Trust in the quality and efficiency of our Card Edge Connector for seamless board-to-board connections every time.