379-032-541-203

Heilind Number:EDA379-032-541-203
Manufacturer:EDAC
Manufacturer Number:379-032-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-032-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-032-541-203

Detailed Description

Introducing our Card Edge Connector, a must-have component for seamless board-to-board connections in electronic devices. Engineered for optimal performance, this connector boasts a sleek black design and is built to handle an amperage of 3A, making it suitable for a wide range of applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, it ensures reliable conductivity and longevity. With two rows of 32 positions each, it offers ample connectivity options, while the narrow .15-inch pitch and .2-inch row spacing allow for efficient PCB layout. Designed for straight mount orientation, it guarantees easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable solution for your connectivity needs. Trust in its quality and performance to elevate your electronic designs.