379-032-541-208

Heilind Number:EDA379-032-541-208
Manufacturer:EDAC
Manufacturer Number:379-032-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-032-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-032-541-208

Detailed Description

Introducing our high-performance Card Edge Connector, expertly designed for seamless PCB to PCB connections. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and reliability. With two rows of copper alloy contacts offering a total of 32 positions, this connector guarantees secure and efficient data transmission. The .15-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation ensures seamless integration into your electronic assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in various industrial applications. Trust in our Card Edge Connector to deliver exceptional performance, every time.