379-032-542-101

Heilind Number:EDA379-032-542-101
Manufacturer:EDAC
Manufacturer Number:379-032-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-032-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-032-542-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal signal transmission, this connector boasts 32 positions in a single row, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliability even in demanding industrial environments. With a pitch of .15 inches and row spacing of .2 inches, precise alignment is effortless. The sleek black design not only adds a professional touch to your electronics but also complies with UL standards for safety. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for use in a variety of applications. Trust in our Card Edge Connector for seamless board-to-board connections that meet the highest quality standards.