379-032-542-103

Heilind Number:EDA379-032-542-103
Manufacturer:EDAC
Manufacturer Number:379-032-542-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-032-542-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-032-542-103

Detailed Description

Upgrade your PCB connectivity with our 379-032-542-103 Card Edge Connector in sleek black. Designed for high performance, this connector boasts a sturdy housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 32 positions, it offers ample connectivity options for your electronic devices. The contact material, Copper Alloy, guarantees reliable signal transmission. Featuring a tight pitch of .15 inches and row spacing of .2 inches, it allows for precise and efficient connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures stability in any environment. Trust this connector to deliver seamless board-to-board connectivity for your projects.