379-032-542-104

Heilind Number:EDA379-032-542-104
Manufacturer:EDAC
Manufacturer Number:379-032-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-032-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-032-542-104

Detailed Description

Introducing our 379-032-542-104 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for optimal performance, this connector boasts a streamlined black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row layout and 32 positions, it offers ample connectivity options while maintaining a compact design. The copper alloy contact material guarantees efficient signal transmission, while the .15-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of environments, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Whether you're working on a commercial electronics project or a high-tech industrial application, trust in the quality and performance of our Card Edge Connector. Elevate your connectivity experience with this essential component.