379-032-542-107

Heilind Number:EDA379-032-542-107
Manufacturer:EDAC
Manufacturer Number:379-032-542-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-032-542-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-032-542-107

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Engineered for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 32 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees reliable signal transmission. A narrow pitch of .15 inches and row spacing of .2 inches allow for efficient PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its straight mount orientation for easy installation. Upgrade your PCB connections with this high-quality, high-amperage (3A) Card Edge Connector.