379-032-542-108

Heilind Number:EDA379-032-542-108
Manufacturer:EDAC
Manufacturer Number:379-032-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-032-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-032-542-108

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in electronic devices. Boasting a sleek black color and constructed with precision, this connector ensures both durability and reliability. With a current rating of 3 A, it is ideal for powering various components on your PCB. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees safety and compliance with industry standards. Featuring one row of 32 positions, each meticulously crafted with copper alloy contacts, it offers efficient signal transmission. The .15-inch pitch and .2-inch row spacing allow for easy integration into your circuit board. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for diverse industrial applications. Trust in the quality and performance of this essential component for your connectivity needs.