379-032-542-202

Heilind Number:EDA379-032-542-202
Manufacturer:EDAC
Manufacturer Number:379-032-542-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-032-542-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-032-542-202

Detailed Description

Introducing our 379-032-542-202 Card Edge Connector, the perfect solution for seamless board-to-board PCB connectivity. Crafted with precision and reliability in mind, this connector boasts a sleek black design that not only enhances aesthetics but also ensures easy identification. Meeting stringent industry standards, it features a robust housing made of UL 94V-0 Thermoplastic Polyester, offering superior durability and safety. With two rows of 32 positions each, this connector provides ample connectivity options for your PCB projects. The copper alloy contact material guarantees optimal conductivity, while the .15-inch pitch and .2-inch row spacing allow for efficient signal transmission. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in the quality and performance of our Card Edge Connector to elevate your PCB assembly experience.