379-032-544-101

Heilind Number:EDA379-032-544-101
Manufacturer:EDAC
Manufacturer Number:379-032-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-032-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-032-544-101

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in electronic devices. Engineered for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and performance. With a single row configuration and 32 positions, it offers ample connectivity options for your PCB applications. The copper alloy contacts provide superior conductivity, while the .15-inch pitch and .2-inch row spacing allow for precise and efficient mating. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for use in diverse environments. Trust in its straight mount orientation for easy installation and secure connections. Upgrade your electronic designs with our Card Edge Connector, a must-have component for seamless PCB integration.