379-032-544-102

Heilind Number:EDA379-032-544-102
Manufacturer:EDAC
Manufacturer Number:379-032-544-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-032-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-032-544-102

Detailed Description

Upgrade your connectivity with our Card Edge Connector, featuring a sleek black design that seamlessly blends into any electronic setup. Engineered for optimal performance, this connector boasts a 3 A amperage capacity, making it perfect for high-power applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row configuration and 32 positions, it offers ample connectivity options. The copper alloy contact material ensures reliable signal transmission. Its .15-inch pitch and .2-inch row spacing allow for precise PCB integration. Designed for straight mount orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for use in a variety of environments. Trust in this Card Edge Connector for seamless board-to-board connectivity in your electronic projects.