379-032-544-103

Heilind Number:EDA379-032-544-103
Manufacturer:EDAC
Manufacturer Number:379-032-544-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-032-544-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-032-544-103

Detailed Description

Introducing our 379-032-544-103 Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 thermoplastic polyester, ensuring durability and safety. With a single row configuration and 32 positions, it offers ample connectivity options while maintaining a compact form factor. The copper alloy contacts provide reliable conductivity, while the .15-inch pitch and .2-inch row spacing allow for precise mating. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Trust in its straight mount orientation for easy installation and secure connections. Upgrade your PCB assembly with this top-of-the-line Card Edge Connector, a must-have in any electronics project.