379-032-544-107

Heilind Number:EDA379-032-544-107
Manufacturer:EDAC
Manufacturer Number:379-032-544-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-032-544-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-032-544-107

Detailed Description

Introducing our high-performance Card Edge Connector, setting the standard for seamless board-to-board PCB connectivity. Designed for optimal functionality, this sleek black connector features a single row configuration with an impressive 32 positions, ensuring efficient data transfer in any electronic application. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing material, guaranteeing durability and safety. The Copper Alloy contact material and .15-inch pitch offer reliable conductivity, while the .2-inch row spacing allows for easy installation. With a robust 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is built to excel in even the most demanding environments. Trust in its straight mount orientation and enjoy seamless integration into your PCB layout. Elevate your connectivity solutions with this essential component, available now in our extensive product lineup.